Print Page
DRQ127-R47-R
POWER INDUCTOR, 470NH, 17.9A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-R47-R
Newark Part No.27K7221
Product RangeDRQ Series
Technical Datasheet
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-R47-R
Newark Part No.27K7221
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance470nH
Inductance, Parallel419nH
RMS Current, Parallel17.9A
Saturation Current, Parallel56A
DC Resistance Max, Parallel0.00195ohm
SVHCTo Be Advised
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
419nH
Saturation Current, Parallel
56A
SVHC
To Be Advised
Inductance
470nH
RMS Current, Parallel
17.9A
DC Resistance Max, Parallel
0.00195ohm
Technical Docs (2)
Alternatives for DRQ127-R47-R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate