Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540680Copy
Newark Part No.75AJ2785
Product RangeWE-CFWI Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 10+ | $9.380 |
| 25+ | $9.190 |
| 50+ | $8.730 |
| 100+ | $8.090 |
| 250+ | $6.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74485540680Copy
Newark Part No.75AJ2785
Product RangeWE-CFWI Series
Technical Datasheet
Product RangeWE-CFWI Series
Inductance, Parallel6.8µH
RMS Current, Parallel14A
Saturation Current, Parallel16A
DC Resistance Max, Parallel0.0113ohm
Leakage Inductance-
Turns Ratio1:1
Product Length13.2mm
Product Width13.2mm
Product Height12.5mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-CFWI Series
RMS Current, Parallel
14A
DC Resistance Max, Parallel
0.0113ohm
Turns Ratio
1:1
Product Width
13.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
6.8µH
Saturation Current, Parallel
16A
Leakage Inductance
-
Product Length
13.2mm
Product Height
12.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate