C Series Fixed Value Inductors:
13 Products FoundFind a huge range of C Series Fixed Value Inductors at Newark Electronics Canada. We stock a wide range of Fixed Value Inductors, such as 195-196 Series, C Series, 153-159 Series & 193 Series Fixed Value Inductors from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Product Range
1
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Inductor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $64.400 5+ $64.400 10+ $64.400 | Min: 1 / Mult: 1 | C Series | 32mH | 10A | 0.19ohm | -20% to +50% | - | |||||
TRIAD MAGNETICS | Each | 1+ $15.460 5+ $14.690 10+ $13.910 25+ $13.140 | Min: 1 / Mult: 1 | C Series | 500mH | 300mA | 30ohm | -20% to +50% | - | ||||
TRIAD MAGNETICS | Each | 1+ $13.580 5+ $12.910 10+ $12.220 25+ $11.550 | Min: 1 / Mult: 1 | C Series | 1H | 240mA | 50ohm | -20% to +50% | - | ||||
Each | 1+ $61.090 5+ $61.090 10+ $61.090 25+ $61.090 50+ $61.090 More Pricing... | Min: 1 / Mult: 1 | C Series | 10mH | 12.5A | 0.1ohm | -20% to +50% | - | |||||
Each | 1+ $21.580 5+ $19.850 10+ $18.350 25+ $16.620 50+ $15.330 | Min: 1 / Mult: 1 | C Series | 320mH | 600mA | 10ohm | -20% to +50% | Through Hole | |||||
Each | 1+ $85.790 5+ $79.250 10+ $73.470 25+ $67.700 50+ $63.480 More Pricing... | Min: 1 / Mult: 1 | C Series | 75mH | 1A | 3ohm | -20% to +50% | Through Hole | |||||
Each | 1+ $27.340 5+ $25.820 10+ $22.700 25+ $20.380 50+ $19.110 More Pricing... | Min: 1 / Mult: 1 | C Series | 10mH | 90mA | 270ohm | -20% to +50% | - | |||||
Each | 1+ $29.570 5+ $28.090 10+ $26.610 25+ $25.130 | Min: 1 / Mult: 1 | C Series | 35mH | 2A | 0.79ohm | -20% to +50% | - | |||||
Each | 1+ $319.530 5+ $296.260 10+ $277.650 25+ $257.480 50+ $241.970 More Pricing... | Min: 1 / Mult: 1 | C Series | 5mH | 22.5mA | 0.06ohm | -20% to +50% | - | |||||
Each | 1+ $17.630 5+ $16.660 10+ $15.400 25+ $13.530 50+ $12.340 More Pricing... | Min: 1 / Mult: 1 | C Series | 10mH | 50mA | 500ohm | -20% to +50% | - | |||||
Each | 1+ $16.260 5+ $15.360 10+ $14.190 25+ $12.470 50+ $11.370 More Pricing... | Min: 1 / Mult: 1 | C Series | 15H | 20mA | 1kohm | -20% to +50% | - | |||||
Each | 1+ $27.010 5+ $25.660 10+ $24.300 25+ $22.960 | Min: 1 / Mult: 1 | C Series | 7H | 75mA | 240ohm | -20% to +50% | - | |||||
Each | 1+ $29.430 5+ $27.080 10+ $25.050 | Min: 1 / Mult: 1 | C Series | 6H | 200mA | 150ohm | -20% to +50% | - |