15 Product Results Found for "TRIAD MAGNETICS"
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRIAD MAGNETICS | Each | 1+ $16.690 5+ $15.570 10+ $15.020 | C Series | 500mH | 300mA | 30ohm | -20% to +50% | - | |||||
TRIAD MAGNETICS | Each | 1+ $17.560 5+ $16.830 10+ $16.090 | C Series | 1H | 240mA | 50ohm | -20% to +50% | - | |||||
Each | 1+ $20.250 5+ $18.230 10+ $16.800 | C Series | 320mH | 600mA | 10ohm | -20% to +50% | Through Hole | ||||||
Each | 1+ $95.620 5+ $90.840 10+ $86.060 | C Series | 32mH | 10A | 0.19ohm | -20% to +50% | - | ||||||
Each | 1+ $27.340 5+ $25.820 10+ $22.700 25+ $20.380 50+ $19.110 More Pricing... | C Series | 10H | 90mA | 270ohm | -20% to +50% | - | ||||||
Each | 1+ $85.790 5+ $79.250 10+ $73.470 25+ $67.700 50+ $63.480 More Pricing... | C Series | 75mH | 1A | 3ohm | -20% to +50% | Through Hole | ||||||
Each | 1+ $36.410 5+ $33.980 10+ $31.840 25+ $29.410 | C Series | 35mH | 2A | 0.79ohm | -20% to +50% | - | ||||||
Each | 1+ $319.530 5+ $296.260 10+ $277.650 25+ $257.480 50+ $241.970 More Pricing... | C Series | 5mH | 22.5mA | 60mohm | -20% to +50% | - | ||||||
Each | 1+ $20.470 5+ $19.490 10+ $18.230 25+ $16.360 50+ $15.170 More Pricing... | C Series | 10H | 50mA | 500ohm | -20% to +50% | - | ||||||
Each | 1+ $89.860 5+ $82.660 10+ $79.070 | C Series | 10H | 12.5A | 100mohm | -20% to +50% | - | ||||||
Each | 1+ $18.860 5+ $17.960 10+ $16.800 25+ $15.070 50+ $13.970 More Pricing... | C Series | 15H | 20mA | 1kohm | -20% to +50% | - | ||||||
Each | 1+ $14.150 5+ $13.460 10+ $12.540 25+ $11.210 50+ $10.360 More Pricing... | CMT Series | 4mH | - | 0.012ohm | - | SMD | ||||||
Each | 1+ $22.760 5+ $21.610 10+ $20.480 | C Series | 7H | 75mA | 240ohm | -20% to +50% | - | ||||||
Each | 1+ $8.760 5+ $8.380 10+ $7.990 | CMT Series | 1H | - | 0.01ohm | - | SMD | ||||||
Each | 1+ $49.230 5+ $46.020 10+ $43.190 25+ $40.370 50+ $38.300 More Pricing... | C Series | 6H | 200mA | 150ohm | -20% to +50% | - | ||||||