Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630420Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32T8573RL
Cut Tape32T8573
Product RangeWE-HCF Series
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.180 | $10.18 |
| Total Price | $10.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 25+ | $10.010 |
| 50+ | $9.060 |
| 100+ | $7.770 |
| 250+ | $7.460 |
| 500+ | $7.140 |
| 5000+ | $7.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443630420Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel32T8573RL
Cut Tape32T8573
Product RangeWE-HCF Series
Technical Datasheet
Inductance4.2µH
RMS Current (Irms)24A
Inductor ConstructionShielded
Saturation Current (Isat)38A
Product RangeWE-HCF Series
Power Inductor Case21.8mm x 21.5mm x 14.5mm
Inductor Case / Package-
DC Resistance Max0.00304ohm
Inductance Tolerance± 15%
Product Length21.8mm
Product Width21.5mm
Product Height14.5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Wurth Electronics SMD High Current Inductor with PQ Core (MnZn), WE-HCF, series is offered in flat wire package sizes 2013, 2818, and 2815 and has been extended to include Litz and round wire versions in 2920 package size. The WE-HCF series has a saturation current up to 125A and inductance values ranging from 0.7µH to 680µH. The Litz and round wire versions feature a plastic base for better coplanarity and mechanical stability.
- Saturation current up to 125A
- Flat, round and litz wire version to optimize DC & AC Losses
- Inductance values ranging from 0.7µH to 680µH
- Low core losses (MnZn)
- Magnetically shielded
- Litz and round wire: base for SMD mount and complanarity
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
4.2µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
21.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
24A
Saturation Current (Isat)
38A
Power Inductor Case
21.8mm x 21.5mm x 14.5mm
DC Resistance Max
0.00304ohm
Product Length
21.8mm
Product Height
14.5mm
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate