Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020CZERR33M01 Power Inductor (SMD), 330 nH, 13.7 A, Shielded, 19 A, IHLP-2020CZ-01 Series, 2020 [5050 Metric]](https://canada.newark.com/productimages/standard/en_US/32AK4074-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel32AK4074RL
Cut Tape32AK4074
Product RangeIHLP-2020CZ-01 Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.996 | $1,992.00 |
| Total Price | $1,992.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR33M01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel32AK4074RL
Cut Tape32AK4074
Product RangeIHLP-2020CZ-01 Series
Technical Datasheet
Inductance330nH
RMS Current (Irms)13.7A
Inductor ConstructionShielded
Product RangeIHLP-2020CZ-01 Series
Saturation Current (Isat)19A
Power Inductor Case5.49mm x 5.18mm x 3mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.00556ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Saturation Current (Isat)
19A
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
13.7A
Product Range
IHLP-2020CZ-01 Series
Power Inductor Case
5.49mm x 5.18mm x 3mm
DC Resistance Max
0.00556ohm
Product Length
5.49mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate