Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER8R2M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74P0295RL
Cut Tape74P0295
Product RangeIHLP-6767GZ-01 Series
Your Part Number
280 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.200 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.200 |
| 25+ | $5.220 |
| 100+ | $4.200 |
| 250+ | $3.990 |
| 500+ | $3.880 |
| 1000+ | $3.790 |
| 5000+ | $3.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER8R2M01Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel74P0295RL
Cut Tape74P0295
Product RangeIHLP-6767GZ-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Product RangeIHLP-6767GZ-01 Series
Saturation Current (Isat)25A
Power Inductor Case17.15mm x 17.15mm x 7mm
Inductor Case / Package-
DC Resistance Max0.01066ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
25A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
18A
Product Range
IHLP-6767GZ-01 Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
DC Resistance Max
0.01066ohm
Product Length
17.15mm
Product Height
7mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability