Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437529203681Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50AC8087
Product RangeWE-HCF Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 25+ | $11.200 |
| 100+ | $10.220 |
| 250+ | $9.910 |
| 500+ | $9.600 |
| 1000+ | $9.410 |
| 2500+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437529203681Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50AC8087
Product RangeWE-HCF Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeWE-HCF Series
Power Inductor Case28mm x 25mm x 20.5mm
Inductor Case / Package-
DC Resistance Max0.1183ohm
Inductance Tolerance± 20%
Product Length28mm
Product Width25mm
Product Height20.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Product Range
WE-HCF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
25mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
3A
Power Inductor Case
28mm x 25mm x 20.5mm
DC Resistance Max
0.1183ohm
Product Length
28mm
Product Height
20.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate