Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHLP2020BZER100M11 Power Inductor (SMD), 10 µH, 2.2 A, Shielded, 2 A, IHLP-2020BZ-11 Series, 2020 [5050 Metric]](https://canada.newark.com/productimages/standard/en_US/77R1952-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER100M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77R1952
Product RangeIHLP-2020BZ-11 Series
Your Part Number
1,768 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.430 |
| 25+ | $1.360 |
| 50+ | $1.290 |
| 100+ | $1.220 |
| 500+ | $1.210 |
| 1000+ | $1.050 |
| 2500+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER100M11Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.77R1952
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Product RangeIHLP-2020BZ-11 Series
Saturation Current (Isat)2A
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package2020 [5050 Metric]
Inductance Tolerance± 20%
DC Resistance Max0.1828ohm
Product Length5.49mm
Product Width5.18mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
2A
Inductor Case / Package
2020 [5050 Metric]
DC Resistance Max
0.1828ohm
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Product Range
IHLP-2020BZ-11 Series
Power Inductor Case
5.49mm x 5.18mm x 2mm
Inductance Tolerance
± 20%
Product Length
5.49mm
Product Height
2mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability