Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404020033Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9118
Product RangeWE-LQS Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.945 |
| 10+ | $0.910 |
| 15+ | $0.876 |
| 25+ | $0.841 |
| 50+ | $0.806 |
| 125+ | $0.638 |
| 250+ | $0.626 |
| 500+ | $0.613 |
Price for:Each
Minimum: 5
Multiple: 5
$4.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404020033Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.15AC9118
Product RangeWE-LQS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)870mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.1A
Power Inductor Case2mm x 1.6mm x 1mm
Product RangeWE-LQS Series
DC Resistance Max0.279ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Semishielded
Power Inductor Case
2mm x 1.6mm x 1mm
DC Resistance Max
0.279ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
870mA
Saturation Current (Isat)
1.1A
Product Range
WE-LQS Series
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate