Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043330ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AC9133
Product RangeWE-LQS Series
Your Part Number
1,028 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.010 |
| 10+ | $0.998 |
| 15+ | $0.949 |
| 25+ | $0.899 |
| 50+ | $0.850 |
| 125+ | $0.673 |
| 250+ | $0.659 |
| 500+ | $0.647 |
Price for:Each
Minimum: 5
Multiple: 5
$5.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404043330ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.15AC9133
Product RangeWE-LQS Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)880mA
Inductor ConstructionSemishielded
Saturation Current (Isat)530mA
Power Inductor Case4mm x 4mm x 2.5mm
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.316ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Power Inductor Case
4mm x 4mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
880mA
Saturation Current (Isat)
530mA
Product Range
WE-LQS Series
DC Resistance Max
0.316ohm
Product Length
4mm
Product Height
2.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate