Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J7983
Re-Reel06X7033RL
Cut Tape06X7033
Product RangeSDR0302 Series
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.742 | $3.71 |
| Total Price | $3.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.742 |
| 10+ | $0.623 |
| 25+ | $0.591 |
| 50+ | $0.558 |
| 100+ | $0.527 |
| 250+ | $0.508 |
| 500+ | $0.488 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.381 |
| 5000+ | $0.372 |
| 10000+ | $0.344 |
| 20000+ | $0.321 |
| 30000+ | $0.299 |
| 50000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-102KLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel61J7983
Re-Reel06X7033RL
Cut Tape06X7033
Product RangeSDR0302 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)70mA
Inductor ConstructionUnshielded
Saturation Current (Isat)90mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
Inductor Case / Package-
DC Resistance Max26ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
70mA
Saturation Current (Isat)
90mA
Product Range
SDR0302 Series
DC Resistance Max
26ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SDR0302-102KL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate