Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T221MDGJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53AJ5887RL
Cut Tape53AJ5887
Product RangeNRS Series
Also Known AsLSXND4040TKL221MDG
Your Part Number
391 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.315 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.315 |
| 25+ | $0.233 |
| 100+ | $0.222 |
| 250+ | $0.197 |
| 500+ | $0.193 |
| 1000+ | $0.189 |
| 2500+ | $0.180 |
| 5000+ | $0.172 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNRS4018T221MDGJCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel53AJ5887RL
Cut Tape53AJ5887
Product RangeNRS Series
Also Known AsLSXND4040TKL221MDG
Technical Datasheet
Inductance220µH
RMS Current (Irms)210mA
Inductor ConstructionShielded
Saturation Current (Isat)310mA
Power Inductor Case4mm x 4mm x 1.8mm
Product RangeNRS Series
Inductor Case / Package-
DC Resistance Max4.56ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Power Inductor Case
4mm x 4mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (14-Jun-2023)
RMS Current (Irms)
210mA
Saturation Current (Isat)
310mA
Product Range
NRS Series
DC Resistance Max
4.56ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate