0
0 Items$0.00

390µH SMD Power Inductors :

42 Products Found
Find a huge range of 390µH SMD Power Inductors at Newark Electronics Canada. We stock a wide range of SMD Power Inductors, such as 4.7µH, 2.2µH, 22µH & 10µH SMD Power Inductors from the worlds top manufacturers including: Bourns, Vishay, Wurth Elektronik, Coilcraft & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
54AH1792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
10+$3.350
25+$3.210
50+$3.070
100+$2.880
More Pricing...
390µH
380mA
Shielded
420mA
WE-PD Series
7.3mm x 7.3mm x 4.5mm
2.85ohm
± 20%
7.3mm
7.3mm
4.5mm
06X7769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
10+$1.640
25+$1.550
390µH
700mA
Shielded
650mA
SRR1240 Series
12.5mm x 12.5mm x 4mm
1.15ohm
± 10%
12.5mm
12.5mm
4mm
78R5707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
10+$1.390
25+$1.350
50+$1.310
100+$1.220
More Pricing...
390µH
110mA
Unshielded
270mA
WE-LQ Series
4.5mm x 3.2mm x 2.6mm
13ohm
± 10%
4.5mm
3.2mm
2.6mm
87X9435

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
10+$1.170
25+$1.040
50+$1.010
100+$0.986
390µH
300mA
Shielded
300mA
SRR0735A Series
7.3mm x 7.3mm x 3.5mm
2.3ohm
± 20%
7.3mm
7.3mm
3.5mm
06X7126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.759
10+$0.639
25+$0.606
50+$0.574
100+$0.541
390µH
180mA
Unshielded
320mA
SDR0603 Series
5.8mm x 5.8mm x 3.9mm
3.4ohm
± 10%
5.8mm
5.8mm
3.9mm
65AC4131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.190
10+$0.998
25+$0.890
390µH
280mA
Shielded
170mA
SRR4528A Series
5mm x 5mm x 2.8mm
2.38ohm
± 20%
5mm
5mm
2.8mm
06X7219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
390µH
1A
Unshielded
1.5A
SDR1307 Series
13mm x 13mm x 7mm
0.6ohm
± 10%
13mm
13mm
7mm
87X9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
10+$1.020
25+$0.906
50+$0.885
100+$0.863
390µH
650mA
Unshielded
700mA
SDE1006A Series
-
1.3ohm
± 10%
10mm
9mm
5.4mm
06X7141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.727
10+$0.613
25+$0.581
50+$0.550
100+$0.518
More Pricing...
390µH
250mA
Unshielded
340mA
SDR0604 Series
5.8mm x 5.8mm x 4.8mm
2.48ohm
± 10%
5.8mm
5.8mm
4.8mm
06X7070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.743
10+$0.631
25+$0.599
50+$0.567
100+$0.534
More Pricing...
390µH
150mA
Unshielded
220mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
6.4ohm
± 10%
4.5mm
4mm
3.2mm
69W3173

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.840
10+$4.180
25+$3.880
50+$3.440
100+$2.980
More Pricing...
390µH
1.08A
Shielded
930mA
MSS1260 Series
12.3mm x 12.3mm x 6mm
0.533ohm
± 10%
12.3mm
12.3mm
6mm
24AJ1531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.080
10+$3.550
25+$3.310
50+$2.950
100+$2.590
More Pricing...
390µH
1.15A
Shielded
1.5A
MSS1278H Series
12mm x 12mm x 7.8mm
0.45ohm
± 10%
12mm
12mm
7.8mm
20AM2392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.672
10+$0.569
25+$0.530
50+$0.475
100+$0.421
More Pricing...
390µH
360mA
Unshielded
-
IDCP3020-01 Series
-
1.77ohm
± 20%
7.8mm
7mm
5.3mm
20AM2361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.640
10+$0.538
25+$0.503
50+$0.451
100+$0.400
More Pricing...
390µH
200mA
Unshielded
-
IDCP2218-01 Series
-
3.5ohm
± 10%
5.8mm
5.2mm
4.5mm
01AM1485

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.921
10+$0.780
25+$0.740
50+$0.702
100+$0.664
390µH
-
Unshielded
50mA
3627 Series
-
22ohm
± 10%
3.2mm
2.8mm
2mm
78AK8646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
10+$1.740
25+$1.640
390µH
1.3A
Shielded
1.1A
SRR1210 Series
-
600mohm
± 20%
12mm
12mm
10mm
20AM2519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
10+$1.030
25+$0.972
50+$0.922
100+$0.870
More Pricing...
390µH
1.4A
Shielded
1.4mA
IFDC-5050HZ Series
-
0.7ohm
± 20%
12.3mm
12.3mm
8mm
20AM2552

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
10+$1.440
25+$1.340
50+$1.230
100+$1.120
More Pricing...
390µH
1.3A
Shielded
-
IFDC5050JZ Series
-
0.6ohm
± 20%
12.5mm
12.5mm
10mm
20AM2494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.862
10+$0.745
25+$0.690
50+$0.633
100+$0.576
More Pricing...
390µH
290mA
Shielded
-
IFDC3030EZ Series
-
2.85ohm
± 20%
7.8mm
7.8mm
5mm
01AM1456

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.921
10+$0.780
25+$0.740
50+$0.702
100+$0.664
390µH
-
Unshielded
60mA
3627 Series
-
22.1ohm
± 10%
3.2mm
2.8mm
2mm
01AM1543

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
10+$0.852
25+$0.809
50+$0.765
100+$0.722
390µH
-
Unshielded
90mA
3627 Series
-
9.7ohm
± 10%
4.5mm
3.2mm
2.6mm
20AM2462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.973
10+$0.842
25+$0.780
50+$0.716
100+$0.652
More Pricing...
390µH
340mA
Shielded
-
IFDC2525DZ Series
-
1.75ohm
± 20%
7mm
7mm
4mm
78Y5642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$1.200
390µH
1.08A
Shielded
1A
SRR1260 Series
12.5mm x 12.5mm x 6mm
0.7ohm
± 10%
12.5mm
12.5mm
6mm
29AH6495

RoHS

MULTICOMP PRO
Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
250+$0.880
500+$0.796
1000+$0.726
5000+$0.667
390µH
900mA
Unshielded
-
MC BF Series
18.54mm x 15.24mm x 7.11mm
0.67ohm
± 20%
18.54mm
15.24mm
7.11mm
07J3793
Each (Supplied on Full Reel)
Full Reel
2000+$1.040
4000+$0.935
6000+$0.902
10000+$0.882
390µH
92mA
Shielded
-
ISC-1812 Series
-
8.2ohm
± 10%
4.5mm
3.2mm
3.2mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK