Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER391K01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2361RL
Cut Tape20AM2361
Product RangeIDCP2218-01 Series
Your Part Number
1,450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.614 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.614 |
| 25+ | $0.481 |
| 100+ | $0.381 |
| 250+ | $0.364 |
| 500+ | $0.311 |
| 1000+ | $0.259 |
| 2500+ | $0.257 |
| 5000+ | $0.256 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIDCP2218ER391K01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel20AM2361RL
Cut Tape20AM2361
Product RangeIDCP2218-01 Series
Inductance390µH
RMS Current (Irms)200mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeIDCP2218-01 Series
Inductor Case / Package-
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
390µH
Inductor Construction
Unshielded
Product Range
IDCP2218-01 Series
DC Resistance Max
3.5ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
