Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A582CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel65T7962
Cut Tape65T7962
Product Range6000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $3.520 | $704.00 |
| Total Price | $704.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $3.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No60A582CCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel65T7962
Cut Tape65T7962
Product Range6000A Series
Technical Datasheet
Inductance5.8µH
RMS Current (Irms)14.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)22A
Product Range6000A Series
Power Inductor Case22mm x 19mm x 12mm
Inductance Tolerance± 10%
DC Resistance Max5mohm
Product Length22mm
Product Width19mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.8µH
Inductor Construction
Unshielded
Product Range
6000A Series
Inductance Tolerance
± 10%
Product Length
22mm
Product Height
12mm
RMS Current (Irms)
14.5A
Saturation Current (Isat)
22A
Power Inductor Case
22mm x 19mm x 12mm
DC Resistance Max
5mohm
Product Width
19mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate