Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPLCH0740L1R5Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel90AC6246
Re-Reel19X1800
Cut Tape19X1800
Product RangeMPLCH Series
Your Part Number
1,465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $2.280 | $22.80 |
| Total Price | $22.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $2.280 |
| 25+ | $2.160 |
| 50+ | $2.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.510 |
| 2000+ | $1.410 |
| 4000+ | $1.270 |
| 6000+ | $1.230 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPLCH0740L1R5Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel90AC6246
Re-Reel19X1800
Cut Tape19X1800
Product RangeMPLCH Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Power Inductor Case7.8mm x 6.7mm x 4mm
Product RangeMPLCH Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.8mm x 6.7mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11.1A
Saturation Current (Isat)
10.8A
Product Range
MPLCH Series
DC Resistance Max
9000µohm
Product Length
7.8mm
Product Height
4mm
Technical Docs (3)
Alternatives for MPLCH0740L1R5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate