Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPC0750LR68CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19X1780RL
Cut Tape19X1780
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.390 | $3.39 |
| Total Price | $3.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.390 |
| 25+ | $2.700 |
| 100+ | $1.830 |
| 250+ | $1.820 |
| 500+ | $1.710 |
| 1000+ | $1.600 |
| 5000+ | $1.570 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPC0750LR68CCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19X1780RL
Cut Tape19X1780
Product RangeMPC Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Power Inductor Case8mm x 6.7mm x 5mm
Product RangeMPC Series
Inductor Case / Package-
DC Resistance Max2200µohm
Inductance Tolerance± 20%
Product Length8mm
Product Width6.7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
8mm x 6.7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
18A
Saturation Current (Isat)
16A
Product Range
MPC Series
DC Resistance Max
2200µohm
Product Length
8mm
Product Height
5mm
Technical Docs (3)
Alternatives for MPC0750LR68C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate