Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559A2102A016Copy
Newark Part No.25AH7867
Product RangeERU16 B82559 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB82559A2102A016Copy
Newark Part No.25AH7867
Product RangeERU16 B82559 Series
Inductance1µH
RMS Current (Irms)27A
Inductor ConstructionSemishielded
Saturation Current (Isat)34A
Product RangeERU16 B82559 Series
Inductor Case / Package-
Power Inductor Case-
DC Resistance Max1150µohm
Inductance Tolerance± 10%
Product Length18.7mm
Product Width17.3mm
Product Height7.55mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
ERU16 B82559 Series
Power Inductor Case
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
27A
Saturation Current (Isat)
34A
Inductor Case / Package
-
DC Resistance Max
1150µohm
Product Length
18.7mm
Product Height
7.55mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability