Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK ADL3225VF-2R0M-TL000 Power Inductor (SMD), AEC-Q200, 2 µH, 1.29 A, Shielded, 1.33 A, ADL-VF series, 1210 [3225 Metric]](https://canada.newark.com/productimages/standard/en_US/44AM7635-40.jpg)
ManufacturerTDK
Manufacturer Part NoADL3225VF-2R0M-TL000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM7635RL
Cut Tape44AM7635
Product RangeADL-VF series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.020 | $10.20 |
| Total Price | $10.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 20+ | $0.962 |
| 30+ | $0.904 |
| 50+ | $0.882 |
| 100+ | $0.860 |
| 250+ | $0.805 |
| 500+ | $0.767 |
| 1000+ | $0.731 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoADL3225VF-2R0M-TL000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM7635RL
Cut Tape44AM7635
Product RangeADL-VF series
Technical Datasheet
Inductance2µH
RMS Current (Irms)1.29A
Inductor ConstructionShielded
Saturation Current (Isat)1.33A
Product RangeADL-VF series
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Product Range
ADL-VF series
DC Resistance Max
0.18ohm
Product Length
3.2mm
Product Height
2.5mm
RMS Current (Irms)
1.29A
Saturation Current (Isat)
1.33A
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate