Print Page
FPV1006-150-R
Power Inductor (SMD), 150 nH, 25 A, Shielded, 45 A, FPV1006 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPV1006-150-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC2934
Product RangeFPV1006 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 620+ | $3.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 620
Multiple: 620
$2,027.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFPV1006-150-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.94AC2934
Product RangeFPV1006 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Saturation Current (Isat)45A
Product RangeFPV1006 Series
Power Inductor Case10.1mm x 8.4mm x 6.4mm
DC Resistance Max410µohm
Inductance Tolerance± 10%
Product Length10.1mm
Product Width8.4mm
Product Height6.4mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
FPV1006 Series
DC Resistance Max
410µohm
Product Length
10.1mm
Product Height
6.4mm
RMS Current (Irms)
25A
Saturation Current (Isat)
45A
Power Inductor Case
10.1mm x 8.4mm x 6.4mm
Inductance Tolerance
± 10%
Product Width
8.4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for FPV1006-150-R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate