Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-640101LFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68AC5113RL
Cut Tape68AC5113
Product RangeHA66 Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.050 | $3.05 |
| Total Price | $3.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 25+ | $2.930 |
| 100+ | $2.730 |
| 250+ | $2.490 |
| 500+ | $2.260 |
| 1000+ | $2.000 |
| 5000+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / BI TECHNOLOGIES
Manufacturer Part NoHA66-640101LFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel68AC5113RL
Cut Tape68AC5113
Product RangeHA66 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeHA66 Series
Power Inductor Case6.7mm x 6.7mm x 4mm
Inductor Case / Package-
DC Resistance Max0.358ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.7mm
Product Height4mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
HA66 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.7mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
800mA
Power Inductor Case
6.7mm x 6.7mm x 4mm
DC Resistance Max
0.358ohm
Product Length
6.7mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate