Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0805-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3309RL
Cut Tape16AC3309
Product RangeHCM1A0805 Series
Your Part Number
279 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.870 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 25+ | $1.730 |
| 100+ | $1.700 |
| 250+ | $1.660 |
| 500+ | $1.630 |
| 1000+ | $1.590 |
| 5000+ | $1.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A0805-470-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel16AC3309RL
Cut Tape16AC3309
Product RangeHCM1A0805 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Product RangeHCM1A0805 Series
Power Inductor Case8.1mm x 8mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 20%
Product Length8.1mm
Product Width8mm
Product Height5.4mm
SVHCTo Be Advised
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
HCM1A0805 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8mm
SVHC
To Be Advised
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3.2A
Power Inductor Case
8.1mm x 8mm x 5.4mm
DC Resistance Max
0.16ohm
Product Length
8.1mm
Product Height
5.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate