Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-680KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1372RL
Cut Tape74AC1372
Product RangeMCSD43 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.787 | $0.79 |
| Total Price | $0.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.787 |
| 25+ | $0.696 |
| 100+ | $0.615 |
| 250+ | $0.518 |
| 500+ | $0.440 |
| 1000+ | $0.376 |
| 2500+ | $0.317 |
| 5000+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSD43-680KUCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel74AC1372RL
Cut Tape74AC1372
Product RangeMCSD43 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)370mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4mm x 4.5mm x 3.2mm
Product RangeMCSD43 Series
Inductor Case / Package-
DC Resistance Max1.117ohm
Inductance Tolerance± 10%
Product Length4mm
Product Width4.5mm
Product Height3.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
4mm x 4.5mm x 3.2mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
4.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
370mA
Saturation Current (Isat)
-
Product Range
MCSD43 Series
DC Resistance Max
1.117ohm
Product Length
4mm
Product Height
3.2mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate