Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS21LP2R2MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH8917
Re-Reel41AH8916RL
Cut Tape41AH8916
Product RangeNPIS_LP Series
Your Part Number
970 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.510 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 25+ | $0.448 |
| 100+ | $0.393 |
| 250+ | $0.326 |
| 500+ | $0.274 |
| 1000+ | $0.230 |
| 2500+ | $0.189 |
| 5000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.204 |
| 6000+ | $0.193 |
| 10000+ | $0.168 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIC COMPONENTS
Manufacturer Part NoNPIS21LP2R2MTRFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel41AH8917
Re-Reel41AH8916RL
Cut Tape41AH8916
Product RangeNPIS_LP Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.8A
Product RangeNPIS_LP Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductor Case / Package-
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
NPIS_LP Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
1.8A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.096ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability