SRP5030T Series SMD Power Inductors :
19 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(19)
Product Range
=SRP5030T...
1
(5)
(9)
(1)
(1)
(6)
(27)
(27)
(16)
Inductance
(1)
(2)
(2)
(1)
(1)
(1)
(2)
(2)
RMS Current (Irms)
(3)
(2)
(1)
(1)
(2)
(2)
(1)
(1)
Inductor Construction
(19)
Saturation Current (Isat)
(3)
(2)
(1)
(1)
(2)
(2)
(1)
(2)
Power Inductor Case
(14)
DC Resistance Max
(1)
(1)
(1)
(2)
(1)
(1)
(1)
(2)
Inductance Tolerance
(19)
Product Length
(10)
Product Width
(19)
Packaging
(14)
(5)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Inductance | RMS Current (Irms) | Inductor Construction | Saturation Current (Isat) | Product Range | Power Inductor Case | DC Resistance Max | Inductance Tolerance | Product Length | Product Width | Product Height |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$1.730 25+$1.510 100+$1.360 250+$1.270 500+$1.210 More Pricing... | 3.3µH | 5A | Shielded | 8A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.038ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.420 25+$1.160 100+$0.959 250+$0.954 500+$0.949 More Pricing... | 6.8µH | 4A | Shielded | 4.3A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.0762ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
90W0866 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+$1.510 25+$1.310 100+$1.150 250+$1.110 500+$1.060 More Pricing... | 10µH | 2.75A | Shielded | 3.5A | SRP5030T Series | - | 0.128ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.310 25+$1.100 100+$0.946 250+$0.944 500+$0.859 More Pricing... | 10µH | 2.75A | Shielded | 3.5A | SRP5030T Series | - | 0.128ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.530 25+$1.300 100+$1.160 250+$1.070 500+$1.010 More Pricing... | 3.3µH | 5A | Shielded | 8A | SRP5030T Series | - | 0.038ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.420 25+$1.160 100+$0.959 250+$0.927 500+$0.895 More Pricing... | 4.7µH | 4.6A | Shielded | 6A | SRP5030T Series | - | 0.053ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$1.420 25+$1.160 100+$0.959 250+$0.946 500+$0.934 More Pricing... | 2.2µH | 5.5A | Shielded | 9A | SRP5030T Series | - | 0.035ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$1.620 25+$1.370 100+$1.160 250+$1.150 500+$1.140 More Pricing... | 2.2µH | 5.5A | Shielded | 9A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.035ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$1.180 25+$1.140 100+$1.100 250+$1.080 500+$1.050 More Pricing... | 470nH | 12A | Shielded | 16A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 7400µohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$1.620 25+$1.370 100+$1.160 250+$1.140 500+$1.130 More Pricing... | 1.5µH | 6A | Shielded | 10A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.025ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$1.620 25+$1.370 100+$1.170 250+$1.160 500+$1.150 More Pricing... | 6.8µH | 4A | Shielded | 4.3A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.0762ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$1.620 25+$1.370 100+$1.160 250+$1.130 500+$1.110 More Pricing... | 1µH | 7A | Shielded | 11A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.014ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+$1.620 25+$1.370 100+$1.130 250+$1.090 500+$1.000 More Pricing... | 5.6µH | 4.25A | Shielded | 4.5A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.063ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+$0.918 6000+$0.854 10000+$0.826 | 330nH | 14A | Shielded | 18A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 5mohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
90W0862 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+$1.620 25+$1.370 100+$1.160 250+$1.100 500+$1.050 More Pricing... | 680nH | 8.5A | Shielded | 14A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.012ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||
Each (Supplied on Full Reel) Full Reel | 2000+$0.732 6000+$0.668 10000+$0.640 | 470nH | 12A | Shielded | 16A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.0074ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$0.932 | 1.2µH | 6.5A | Shielded | 11A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.016ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 2000+$0.932 | 680nH | 8.5A | Shielded | 14A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.012ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | ||||||
57AC3485 RoHS | Each (Supplied on Full Reel) Full Reel | 2000+$1.080 4000+$0.983 6000+$0.956 10000+$0.939 | 10µH | 2.75A | Shielded | 3.5A | SRP5030T Series | 5.7mm x 5.2mm x 2.8mm | 0.128ohm | ± 20% | 5.7mm | 5.2mm | 2.8mm | |||||