Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-1R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel54W0086
Cut Tape54W0086
Product RangeSRP5030T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.932 | $1,864.00 |
| Total Price | $1,864.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.932 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-1R2MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel54W0086
Cut Tape54W0086
Product RangeSRP5030T Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)6.5A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeSRP5030T Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.016ohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
SRP5030T Series
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
6.5A
Saturation Current (Isat)
11A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.016ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
