Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R68MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54W0084
Product RangeSRP5030T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,864.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030T-R68MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.54W0084
Product RangeSRP5030T Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Product RangeSRP5030T Series
Saturation Current (Isat)14A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Product Range
SRP5030T Series
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.012ohm
Product Length
5.7mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP5030T-R68M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
