Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82559B4222A016
Newark Part No.70AK2300
Product RangeERU16 B82559 Series
Your Part Number
Technical Datasheet
208 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.560 |
| 10+ | $6.820 |
| 25+ | $6.520 |
| 50+ | $6.210 |
| 100+ | $5.900 |
| 250+ | $5.600 |
| 500+ | $5.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82559B4222A016
Newark Part No.70AK2300
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)26.8A
Inductor ConstructionShielded
Saturation Current (Isat)37.3A
Product RangeERU16 B82559 Series
Inductor Case / Package-
DC Resistance Max1800µohm
Inductance Tolerance± 10%
Product Length16.5mm
Product Width17.3mm
Product Height9.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
ERU16 B82559 Series
DC Resistance Max
1800µohm
Product Length
16.5mm
Product Height
9.1mm
RMS Current (Irms)
26.8A
Saturation Current (Isat)
37.3A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability