Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.200 | $5.20 |
| Total Price | $5.20 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.860 |
| 25+ | $4.780 |
| 50+ | $4.710 |
| 100+ | $4.550 |
| 250+ | $4.130 |
| 500+ | $3.700 |
Product Information
Product Overview
The 7447797820 is a surface mount shielded Power Inductor with NiZn core. This WE-PDF low self-losses flat wire power inductor supports 28MHz typical self-resonant frequency and magnetic shielding of the inductor results in a low leakage field. This high saturation current inductor features high self-resonance frequency. This inductor is suitable for high frequency switching regulators. It is recommended that the temperature of the inductor does not exceed 150°C under worst case operating conditions.
- 3°C/s Maximum ramp-up rate
- 6°C/s Maximum ramp-down rate
- Reflow solder profile (recommended)
- Flat wire coil for lower losses at high frequency ranges
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
8.2µH
Shielded
10.2mm x 10.2mm x 4.5mm
-
± 20%
10.2mm
No SVHC (04-Feb-2026)
5.05A
5.8A
WE-PDF Series
0.0286ohm
10.2mm
4.5mm
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate