Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370330Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK7913
Cut Tape30AK7913
Product RangeWE-XHMA Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.570 | $11.57 |
| Total Price | $11.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $11.210 |
| 25+ | $11.110 |
| 50+ | $10.450 |
| 100+ | $10.160 |
| 250+ | $8.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370330Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel30AK7913
Cut Tape30AK7913
Product RangeWE-XHMA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.15A
Power Inductor Case16.4mm x 15.4mm x 9.1mm
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max0.018ohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
16.4mm x 15.4mm x 9.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.5A
Saturation Current (Isat)
18.15A
Product Range
WE-XHMA Series
DC Resistance Max
0.018ohm
Product Length
16.4mm
Product Height
9.1mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate