Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640680BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AH8173
Product RangeWE-HCF Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.200 |
| 25+ | $13.020 |
| 100+ | $11.800 |
| 250+ | $11.560 |
| 500+ | $11.330 |
| 1000+ | $11.090 |
| 2500+ | $10.860 |
Price for:Each
Minimum: 1
Multiple: 1
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443640680BCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.28AH8173
Product RangeWE-HCF Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)47.5A
Inductor ConstructionShielded
Saturation Current (Isat)36.3A
Power Inductor Case27mm x 28mm x 18.5mm
Product RangeWE-HCF Series
Inductor Case / Package-
DC Resistance Max880µohm
Inductance Tolerance± 20%
Product Length27mm
Product Width28mm
Product Height18.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
27mm x 28mm x 18.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
28mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
47.5A
Saturation Current (Isat)
36.3A
Product Range
WE-HCF Series
DC Resistance Max
880µohm
Product Length
27mm
Product Height
18.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate