Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC308R2KTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16R6906
Product RangeSC30 Series
Also Known As1624036-1, SC30-10-2524-10 8.2UH AMMO 1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.610 |
Price for:Each
Minimum: 2000
Multiple: 1000
$7,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC308R2KTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.16R6906
Product RangeSC30 Series
Also Known As1624036-1, SC30-10-2524-10 8.2UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance8.2µH
DC Current Rating256mA
DC Resistance Max2.7ohm
Inductance Tolerance± 10%
Self Resonant Frequency55MHz
Self Resonant Frequency Min55MHz
SVHC2-Ethoxyethanol
Technical Specifications
Product Range
SC30 Series
DC Current Rating
256mA
Inductance Tolerance
± 10%
Self Resonant Frequency Min
55MHz
Inductance
8.2µH
DC Resistance Max
2.7ohm
Self Resonant Frequency
55MHz
SVHC
2-Ethoxyethanol
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-Ethoxyethanol
Download Product Compliance Certificate
Product Compliance Certificate