Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN LBR2518T470K Wirewound Inductor, 47 µH, 1.092 ohm, 11 MHz, 120 mA, 1007 [2518 Metric], LB Series](https://canada.newark.com/productimages/standard/en_US/29AH2623-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2518T470KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel53AJ5872RL
Cut Tape53AJ5872
Product RangeLB Series
Also Known AsLSQEA251818T470K
Your Part Number
2,350 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.172 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 25+ | $0.133 |
| 100+ | $0.114 |
| 250+ | $0.107 |
| 500+ | $0.098 |
| 1000+ | $0.091 |
| 2500+ | $0.085 |
| 5000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLBR2518T470KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel53AJ5872RL
Cut Tape53AJ5872
Product RangeLB Series
Also Known AsLSQEA251818T470K
Technical Datasheet
Inductance47µH
DC Resistance Max1.092ohm
Self Resonant Frequency11MHz
DC Current Rating120mA
Inductor Case / Package1007 [2518 Metric]
Inductor Case Style1007 [2518 Metric]
Product RangeLB Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core Material-
Product Length2.5mm
Product Width1.8mm
Product Height1.8mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
11MHz
Inductor Case / Package
1007 [2518 Metric]
Product Range
LB Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.8mm
DC Resistance Max
1.092ohm
DC Current Rating
120mA
Inductor Case Style
1007 [2518 Metric]
Inductance Tolerance
± 10%
Core Material
-
Product Width
1.8mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate