Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN BRL1608T6R8M Wirewound Inductor, 6.8 µH, 1.64 ohm, 100 MHz, 250 mA, 0603 [1608 Metric], BR Series](https://canada.newark.com/productimages/standard/en_US/4786445.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T6R8MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel45T7848
Cut Tape46T8537
Product RangeBR Series
Also Known AsLSQPB160807T6R8M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.202 | $0.20 |
| Total Price | $0.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 6000+ | $0.186 |
| 9000+ | $0.179 |
| 15000+ | $0.175 |
| 30000+ | $0.172 |
| 75000+ | $0.168 |
| 150000+ | $0.165 |
| 300000+ | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.202 |
| 9000+ | $0.179 |
| 15000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBRL1608T6R8MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel45T7848
Cut Tape46T8537
Product RangeBR Series
Also Known AsLSQPB160807T6R8M
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.64ohm
Product RangeBR Series
Self Resonant Frequency100MHz
DC Current Rating250mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Product Range
BR Series
DC Current Rating
250mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.7mm
DC Resistance Max
1.64ohm
Self Resonant Frequency
100MHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BRL1608T6R8M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate