Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQW32FT470M0HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC7028RL
Cut Tape57AC7028
Product RangeLQW32FT_0H Series
Your Part Number
1,419 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.560 | $1.56 |
| Total Price | $1.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 25+ | $1.140 |
| 100+ | $1.060 |
| 250+ | $0.981 |
| 500+ | $0.931 |
| 1000+ | $0.827 |
| 2500+ | $0.802 |
| 5000+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW32FT470M0HLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel57AC7028RL
Cut Tape57AC7028
Product RangeLQW32FT_0H Series
Technical Datasheet
Inductance47µH
DC Resistance Max0.9ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case Style3.2mm x 2.5mm x 2.3mm
Inductor Case / Package-
Product RangeLQW32FT_0H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case Style
3.2mm x 2.5mm x 2.3mm
Product Range
LQW32FT_0H Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.3mm
DC Resistance Max
0.9ohm
DC Current Rating
500mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate