Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPTR901-2020K-B102Copy
Newark Part No.23T3289
Product RangePTS Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPTR901-2020K-B102Copy
Newark Part No.23T3289
Product RangePTS Series
Technical Datasheet
Slide Potentiometer TypeHigh Grade
Track Resistance10kohm
Resistance Tolerance± 20%
Product RangePTS Series
Power Rating500mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel100mm
Lever Length10mm
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Product Length132.5mm
Product Width13mm
Product Height38.7mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Slide Potentiometer Type
High Grade
Resistance Tolerance
± 20%
Power Rating
500mW
Potentiometer Mounting
Through Hole
Lever Length
10mm
Potentiometer Terminals
Solder Lug
Product Width
13mm
Operating Temperature Min
-10°C
SVHC
No SVHC (23-Jan-2024)
Track Resistance
10kohm
Product Range
PTS Series
Track Taper
Linear
Length of Travel
100mm
Resistor Technology
Carbon
Product Length
132.5mm
Product Height
38.7mm
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate