0
0 Items$0.00

0.47ohm Chip SMD Resistors :

23 Products Found
Find a huge range of 0.47ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Bourns, Yageo, Panasonic, TE Connectivity - Cgs & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55R1870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.402
25+$0.157
100+$0.139
250+$0.119
500+$0.109
More Pricing...
0.47ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
3.1mm
-
1.6mm
-55°C
125°C
-
32K1590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.259
25+$0.109
100+$0.083
250+$0.070
500+$0.064
More Pricing...
0.47ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
125°C
-
06X5077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.329
25+$0.126
100+$0.111
250+$0.095
500+$0.087
More Pricing...
0.47ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
155°C
-
39K1685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.304
20+$0.263
30+$0.223
50+$0.211
100+$0.199
More Pricing...
0.47ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
200V
3.1mm
-
1.6mm
-55°C
125°C
-
54M2344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.735
20+$0.669
30+$0.602
50+$0.529
100+$0.456
More Pricing...
0.47ohm
1W
1218 [3246 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 250ppm/°C
700mV
3.05mm
-
4.6mm
-55°C
125°C
-
55R1858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
20+$0.209
30+$0.174
50+$0.164
100+$0.154
More Pricing...
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
98K0155

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
25+$0.896
100+$0.687
250+$0.615
500+$0.557
More Pricing...
0.47ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
-
06X5030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
20+$0.162
30+$0.133
50+$0.113
100+$0.092
More Pricing...
0.47ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
-
67AC7561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
20+$0.162
30+$0.133
50+$0.115
100+$0.097
More Pricing...
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
-
1.25mm
-55°C
125°C
-
99AC9937

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
1+$3.080
25+$1.780
100+$1.430
250+$1.240
500+$1.070
More Pricing...
0.47ohm
5W
5328 [13573 Metric]
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
-
7.3mm
-55°C
200°C
-
98K0115

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
10+$0.885
15+$0.792
25+$0.699
50+$0.631
More Pricing...
0.47ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-
-55°C
200°C
-
12AC2362

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.081
15000+$0.077
25000+$0.076
0.47ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
3.1mm
-
1.6mm
-55°C
125°C
-
66M9498

RoHS

Each
100+$7.450
200+$7.290
300+$7.150
500+$7.000
1000+$6.850
More Pricing...
0.47ohm
20W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO20 Series
+/-250ppm/°C
250V
10.5mm
-
8.8mm
-55°C
155°C
-
32K1357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.098
0.47ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
-
0.85mm
-55°C
155°C
-
32R9310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.232
0.47ohm
1W
0805 Wide
± 1%
Thick Film
High Power
ERJ-B3 Series
0ppm/°C to +200ppm/°C
150V
1.25mm
0.5mm
2mm
-55°C
155°C
-
41P8473

RoHS

Each
100+$7.710
200+$7.700
300+$7.690
500+$7.530
1000+$7.380
More Pricing...
0.47ohm
35W
TO-263 (D2PAK)
± 1%
Thick Film
High Power
D2TO35 Series
+/-250ppm/°C
250V
10.5mm
-
8.8mm
-55°C
155°C
AEC-Q200
43X3003

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.231
15000+$0.227
25000+$0.221
0.47ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
-
3.2mm
-55°C
155°C
AEC-Q200
12AC2354

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.095
15000+$0.087
25000+$0.085
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
2mm
-
1.25mm
-55°C
125°C
-
12AC0462

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.085
15000+$0.074
25000+$0.073
0.47ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
-
1.6mm
-55°C
155°C
-
23AC4916

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.130
15000+$0.118
25000+$0.098
0.47ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-6R Series
+/-250ppm/°C
-
-
-
-
-
-
-
12AC2368

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.125
15000+$0.120
25000+$0.118
0.47ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 300ppm/°C
-
3.1mm
-
1.6mm
-55°C
125°C
-
69AK4052

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.102
10000+$0.089
20000+$0.077
30000+$0.064
0.47ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
CRL Series
± 200ppm/°C
-
1.6mm
-
0.8mm
-55°C
125°C
-
44AM7820

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.105
15000+$0.095
25000+$0.078
0.47ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
-
1.25mm
-55°C
125°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK