Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6RQJR47V. SMD Chip Resistor, 0.47 ohm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6RQJR47V.Copy
Newark Part No.23AC4916
Product RangeERJ-6R Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5000+ | $0.130 |
| 15000+ | $0.118 |
| 25000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6RQJR47V.Copy
Newark Part No.23AC4916
Product RangeERJ-6R Series
Technical Datasheet
Resistance0.47ohm
Resistance Tolerance± 5%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-6R Series
Temperature Coefficient+/-250ppm/°C
Voltage Rating-
SVHCNo SVHC (19-Jan-2021)
Product Overview
ERJ-6RQJR47V is an ERJ type, ERJ-6R series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.47ohm resistance
- ±5% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±250ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.47ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
ERJ-6R Series
Voltage Rating
-
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
+/-250ppm/°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
