0
0 Items$0.00

1.78kohm Chip SMD Resistors :

184 Products Found
Find a huge range of 1.78kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, TT Electronics / Welwyn, Yageo & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
53W4249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.028
100+$0.024
1000+$0.014
5000+$0.011
More Pricing...
1.78kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3178

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.563
25+$0.472
100+$0.433
250+$0.294
500+$0.244
More Pricing...
1.78kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
42K3651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.015
500+$0.013
More Pricing...
1.78kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
85Y5370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.158
10+$0.120
100+$0.114
1000+$0.097
5000+$0.088
More Pricing...
1.78kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
14AJ1052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.367
10+$0.200
100+$0.122
1000+$0.083
5000+$0.064
More Pricing...
1.78kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
97AC2342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.400
25+$0.966
100+$0.677
250+$0.656
500+$0.632
More Pricing...
1.78kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC3910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$0.966
100+$0.771
250+$0.731
500+$0.691
More Pricing...
1.78kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.015
100+$0.014
250+$0.013
500+$0.011
More Pricing...
1.78kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.026
100+$0.018
250+$0.017
500+$0.015
More Pricing...
1.78kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.013
100+$0.011
250+$0.010
500+$0.008
More Pricing...
1.78kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK0814

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.017
100+$0.013
250+$0.011
500+$0.010
More Pricing...
1.78kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
51W4502

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.017
45000+$0.015
75000+$0.013
1.78kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
73AC0363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.570
25+$0.445
100+$0.311
250+$0.246
500+$0.215
More Pricing...
1.78kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
92K7861

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.395
20+$0.367
30+$0.337
50+$0.309
100+$0.280
More Pricing...
1.78kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
43AC3463

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.449
30+$0.396
100+$0.352
250+$0.219
500+$0.180
More Pricing...
1.78kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W4421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
20+$0.040
30+$0.039
50+$0.036
100+$0.035
More Pricing...
1.78kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
27W4060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
20+$0.042
30+$0.036
50+$0.029
100+$0.025
More Pricing...
1.78kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T2932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.023
100+$0.016
250+$0.011
500+$0.009
More Pricing...
1.78kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
93T7330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.449
1.78kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
95W6468

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.441
25+$0.325
100+$0.310
250+$0.293
500+$0.275
More Pricing...
1.78kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
100+$0.075
1000+$0.050
1.78kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.224
100+$0.139
1000+$0.093
5000+$0.071
10000+$0.068
More Pricing...
1.78kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
02AC0543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.409
30+$0.361
100+$0.321
250+$0.200
500+$0.165
More Pricing...
1.78kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
73AC7874

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.039
15000+$0.035
25000+$0.033
1.78kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
1.78kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 184 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK