Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-1GEF1781C SMD Chip Resistor, 1.78 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, Precision](https://canada.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-1GEF1781CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.51W4502
Product RangeERJ-1GE Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 15000+ | $0.017 |
| 45000+ | $0.015 |
| 75000+ | $0.013 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$255.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-1GEF1781CCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.51W4502
Product RangeERJ-1GE Series
Technical Datasheet
Resistance1.78kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-1GE Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (16-Jan-2020)
Alternatives for ERJ-1GEF1781C
2 Products Found
Technical Specifications
Resistance
1.78kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
ERJ-1GE Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jan-2020)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
