0
0 Items$0.00

1.8ohm Chip SMD Resistors :

169 Products Found
Find a huge range of 1.8ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Cgs, TT Electronics / Welwyn, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC0340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.280
25+$0.635
100+$0.588
250+$0.492
500+$0.491
More Pricing...
1.8ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
26M6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.121
25+$0.043
100+$0.032
250+$0.029
500+$0.026
More Pricing...
1.8ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
97AC3014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.240
100+$1.110
250+$1.090
500+$1.060
More Pricing...
1.8ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
97AC0369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.110
25+$2.750
100+$2.310
250+$2.100
500+$1.950
More Pricing...
1.8ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
96AC8211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.960
25+$2.490
100+$2.360
250+$2.250
500+$2.200
More Pricing...
1.8ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
28AJ6556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.321
10+$0.122
100+$0.107
1000+$0.078
5000+$0.065
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
28AJ6460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
10+$0.090
100+$0.079
1000+$0.056
5000+$0.043
More Pricing...
1.8ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ3277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
10+$0.065
100+$0.056
1000+$0.038
5000+$0.033
More Pricing...
1.8ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ3376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
10+$0.217
100+$0.196
1000+$0.150
5000+$0.127
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
28AJ6615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
10+$0.150
100+$0.104
1000+$0.074
5000+$0.051
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
68AH1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.202
10+$0.071
100+$0.061
1000+$0.040
5000+$0.035
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH0493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$2.780
100+$2.530
250+$2.380
500+$2.220
More Pricing...
1.8ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
29AJ0675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.430
10+$0.175
100+$0.157
1000+$0.118
5000+$0.100
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ3533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.332
10+$0.131
100+$0.115
1000+$0.083
5000+$0.068
More Pricing...
1.8ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
37AK5244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.257
100+$0.243
250+$0.229
500+$0.214
More Pricing...
1.8ohm
500mW
1206 [3216 Metric]
± 1%
Thin Film
Current Sense
RL Series
0ppm/°C to +100ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
-
13AN2323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.035
100+$0.029
250+$0.024
500+$0.019
More Pricing...
1.8ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.035
100+$0.029
250+$0.024
500+$0.019
More Pricing...
1.8ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
29AJ1163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
10+$0.114
100+$0.099
1000+$0.070
5000+$0.056
More Pricing...
1.8ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
84AH5347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.537
10+$0.364
15+$0.357
25+$0.350
50+$0.342
More Pricing...
1.8ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
33AH4525

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.192
1.8ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
MC SP Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
62W9898

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
100+$0.068
1000+$0.046
5000+$0.044
10000+$0.043
More Pricing...
1.8ohm
660mW
1206 [3216 Metric]
± 5%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
-100ppm/°C to +600ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
48Y0318

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.883
20+$0.794
30+$0.705
50+$0.680
100+$0.653
More Pricing...
1.8ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
3.2mm
-55°C
155°C
-
84AH5261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
20+$0.051
30+$0.050
50+$0.047
100+$0.046
More Pricing...
1.8ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26M7162

RoHS

TE CONNECTIVITY - CGS
Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
20+$0.222
30+$0.215
50+$0.210
100+$0.203
More Pricing...
1.8ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3520 Series
± 350ppm/°C
200V
6.4mm
3.2mm
-
-
-
07W4324

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.007
1.8ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP CR Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
1-25 of 169 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK