Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS 35601R8FT SMD Chip Resistor, 1.8 ohm, ± 1%, 6 W, 4527 [11470 Metric], Thick Film, High Power](https://canada.newark.com/productimages/standard/en_US/97AC0112-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35601R8FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC3042
Re-Reel96AC8211RL
Cut Tape96AC8211
Product Range3560 Series
Also Known As2176406-7
Your Part Number
980 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.960 | $3.96 |
| Total Price | $3.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 25+ | $2.490 |
| 100+ | $2.360 |
| 250+ | $2.250 |
| 500+ | $2.200 |
| 1000+ | $2.130 |
| 5000+ | $2.040 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $2.430 |
| 6000+ | $2.400 |
| 10000+ | $2.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part No35601R8FTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel97AC3042
Re-Reel96AC8211RL
Cut Tape96AC8211
Product Range3560 Series
Also Known As2176406-7
Technical Datasheet
Resistance1.8ohm
Resistor Case / Package4527 [11470 Metric]
Power Rating6W
Product Range3560 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Voltage Rating300V
Product Length11.6mm
Product Width6.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type 3560 series is a high power thick film chip resistor suitable for auto placement in volume and for most applications.
- 6W at 70°C in 4527 size package
- Terminal finish matte sn over ni barrier
- AEC-Q200 qualified
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
1.8ohm
Power Rating
6W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
300V
Product Width
6.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
4527 [11470 Metric]
Product Range
3560 Series
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 35601R8FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
