0
0 Items$0.00

2mohm Chip SMD Resistors :

225 Products Found
Find a huge range of 2mohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Multicomp Pro, Panasonic & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.022
250+$0.017
500+$0.015
More Pricing...
2Mohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65AC3580

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$1.460
100+$1.450
250+$1.320
500+$1.280
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
82AH8583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.025
100+$0.018
250+$0.017
500+$0.015
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
53K2074

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.153
25+$0.047
100+$0.039
250+$0.029
500+$0.025
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
65AC3575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.065
10000+$0.063
15000+$0.058
25000+$0.054
50000+$0.053
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
RCV e3 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
-
65T8801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.064
100+$0.033
1000+$0.019
5000+$0.018
More Pricing...
2Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
ERJ-6GE Series
-400ppm/K to +150ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42K4362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.039
100+$0.032
250+$0.028
500+$0.026
More Pricing...
2Mohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
26AK5026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.025
100+$0.021
250+$0.017
500+$0.014
More Pricing...
2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
-
65T8265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
10+$0.040
100+$0.021
1000+$0.013
5000+$0.010
More Pricing...
2Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-400ppm/°C to +150ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
56AJ0626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.356
25+$0.133
100+$0.117
250+$0.101
500+$0.092
More Pricing...
2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
CHV-ST Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
84W8350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.038
100+$0.033
250+$0.032
500+$0.031
More Pricing...
2Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
53W4772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10+$0.054
100+$0.042
1000+$0.031
5000+$0.022
More Pricing...
2Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53W4978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.246
10+$0.125
100+$0.072
1000+$0.043
5000+$0.042
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K8249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.033
100+$0.024
250+$0.022
500+$0.021
More Pricing...
2Mohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
97AC1229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.100
25+$3.590
100+$2.970
250+$2.670
500+$2.460
More Pricing...
2Mohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.040
25+$2.670
100+$2.210
250+$1.990
500+$1.830
More Pricing...
2Mohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC1169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.890
25+$0.778
100+$0.645
250+$0.578
500+$0.534
More Pricing...
2Mohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
97AC1189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
25+$1.650
100+$1.370
250+$1.230
500+$1.140
More Pricing...
2Mohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 100ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
92AH0335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.920
25+$3.430
100+$2.850
250+$2.560
500+$2.350
More Pricing...
2Mohm
7W
SMD
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
08AH8494

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.075
25+$0.036
100+$0.024
250+$0.017
500+$0.013
More Pricing...
2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 200ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK0239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
2Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.038
100+$0.028
250+$0.026
500+$0.025
More Pricing...
2Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK2948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
2Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
59AK5097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
2Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
26AK5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.224
100+$0.211
250+$0.199
500+$0.189
More Pricing...
2Mohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
MCT Series
± 25ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 225 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK