Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT0603MD2004BP500 SMD Chip Resistor, 2 Mohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film](https://canada.newark.com/productimages/standard/en_US/30M7854-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT0603MD2004BP500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AK5062RL
Cut Tape26AK5062
Product RangeMCT Series
Your Part Number
3,782 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.301 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.301 |
| 25+ | $0.259 |
| 50+ | $0.241 |
| 100+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT0603MD2004BP500Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel26AK5062RL
Cut Tape26AK5062
Product RangeMCT Series
Technical Datasheet
Resistance2Mohm
Resistance Tolerance± 0.1%
Power Rating125mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeMCT Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1.55mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2Mohm
Power Rating
125mW
Resistor Technology
Thin Film
Product Range
MCT Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for MCT0603MD2004BP500
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
