0
0 Items$0.00

350ohm Chip SMD Resistors :

11 Products Found
Find a huge range of 350ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: VPG Foil Resistors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
69AH5608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.740
10+$14.140
25+$13.330
50+$12.720
100+$11.540
More Pricing...
350ohm
100mW
0603 [1608 Metric]
± 0.5%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
22V
1.6mm
0.81mm
-
-
AEC-Q200
47AK1842

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$24.590
10+$22.790
25+$21.220
50+$19.710
100+$18.160
More Pricing...
350ohm
300mW
1206 [3216 Metric]
± 0.01%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
86V
3.2mm
1.57mm
-55°C
125°C
AEC-Q200
45AC9739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$39.690
10+$29.120
25+$26.260
350ohm
200mW
0805 [2012 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
40V
2.03mm
1.27mm
-
-
AEC-Q200
69AH5689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$33.980
10+$31.470
25+$29.310
50+$27.220
100+$25.080
More Pricing...
350ohm
300mW
1506 [3816 Metric]
± 0.01%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
95V
3.81mm
1.57mm
-
-
AEC-Q200
98K0087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$42.900
10+$41.190
25+$39.470
50+$38.020
100+$36.740
350ohm
250mW
2412 [6032 Metric]
± 0.01%
Metal Foil
Precision
SMR1D Series
± 2ppm/°C
73V
6mm
3.2mm
-65°C
125°C
MIL-PRF-55182
69AH5688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$30.030
10+$27.830
25+$25.910
50+$24.060
100+$22.170
More Pricing...
350ohm
300mW
1506 [3816 Metric]
± 0.1%
Metal Foil
Precision
FRSM Series
± 0.2ppm/°C
95V
3.81mm
1.57mm
-
-
AEC-Q200
47AK1822

RoHS

VPG FOIL RESISTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$19.510
10+$18.710
25+$17.640
50+$16.840
100+$15.280
More Pricing...
350ohm
200mW
0805 [2012 Metric]
± 0.02%
Metal Foil
Ultra Precision
FRFC Series
± 0.2ppm/°C
40V
2.01mm
1.24mm
-55°C
125°C
AEC-Q200
78AK9173

RoHS

Date/Lot Code

Each
1+$5.340
10+$4.800
25+$4.470
50+$4.150
100+$3.730
More Pricing...
350ohm
100mW
0402 [1005 Metric]
± 0.1%
Metal Foil
Ultra Precision
FRFS0402 Series
± 2.5ppm/°C
27V
1.09mm
0.56mm
-55°C
125°C
AEC-Q200
83AK6089

RoHS

VPG FOIL RESISTORS
Each
1+$15.560
10+$12.890
25+$12.280
50+$11.930
100+$11.610
More Pricing...
350ohm
200mW
0805 [2012 Metric]
± 0.1%
Metal Foil
Precision
RWB Series
± 2ppm/°C
45V
2mm
1.25mm
-65°C
155°C
AEC-Q200
98K0087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$41.190
25+$39.470
50+$38.020
100+$36.740
350ohm
250mW
-
-
-
-
-
-
73V
6mm
3.2mm
-65°C
125°C
-
83AK6096

RoHS

VPG FOIL RESISTORS
Each
1+$14.210
10+$13.200
25+$12.680
50+$12.170
100+$11.300
More Pricing...
350ohm
300mW
1206 [3216 Metric]
± 0.05%
Metal Foil
Precision
RWC Series
± 2ppm/°C
95V
3.2mm
1.6mm
-65°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK