Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4024350R000T9RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79Y8807
Re-Reel69AH5689RL
Cut Tape69AH5689
Product RangeFRSM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $33.980 | $33.98 |
| Total Price | $33.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $33.980 |
| 10+ | $31.470 |
| 25+ | $29.310 |
| 50+ | $27.220 |
| 100+ | $25.080 |
| 250+ | $23.620 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $17.230 |
| 200+ | $16.850 |
| 500+ | $16.200 |
| 1000+ | $15.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY4024350R000T9RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel79Y8807
Re-Reel69AH5689RL
Cut Tape69AH5689
Product RangeFRSM Series
Technical Datasheet
Resistance350ohm
Resistance Tolerance± 0.01%
Power Rating300mW
Resistor Case / Package1506 [3816 Metric]
Resistor TechnologyMetal Foil
Resistor TypePrecision
Product RangeFRSM Series
Temperature Coefficient± 0.2ppm/°C
Voltage Rating95V
Product Length3.81mm
Product Width1.57mm
Operating Temperature Min-
Operating Temperature Max-
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
350ohm
Power Rating
300mW
Resistor Technology
Metal Foil
Product Range
FRSM Series
Voltage Rating
95V
Product Width
1.57mm
Operating Temperature Max
-
SVHC
To Be Advised
Resistance Tolerance
± 0.01%
Resistor Case / Package
1506 [3816 Metric]
Resistor Type
Precision
Temperature Coefficient
± 0.2ppm/°C
Product Length
3.81mm
Operating Temperature Min
-
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for Y4024350R000T9R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
