0
0 Items$0.00

4.32kohm Chip SMD Resistors :

197 Products Found
Find a huge range of 4.32kohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TE Connectivity - Holsworthy, Yageo, TT Electronics / Welwyn & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52K8487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.224
25+$0.106
100+$0.060
250+$0.045
500+$0.041
More Pricing...
4.32kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
18AH5437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.455
25+$0.381
100+$0.349
250+$0.237
500+$0.196
More Pricing...
4.32kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
53W4850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
10+$0.069
100+$0.038
1000+$0.024
5000+$0.022
More Pricing...
4.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.018
100+$0.014
250+$0.013
500+$0.011
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
53K2350

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.154
25+$0.048
100+$0.039
250+$0.029
500+$0.025
More Pricing...
4.32kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
53K0211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.042
100+$0.039
250+$0.034
500+$0.031
More Pricing...
4.32kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
68AC6300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.239
10+$0.155
100+$0.104
1000+$0.067
5000+$0.066
More Pricing...
4.32kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
18AH2117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.371
25+$0.326
100+$0.288
250+$0.162
500+$0.132
More Pricing...
4.32kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
97AC3721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.740
25+$1.640
100+$1.480
250+$1.340
500+$1.220
More Pricing...
4.32kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC4570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
25+$1.260
100+$0.851
250+$0.826
500+$0.802
More Pricing...
4.32kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
73AC1367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.547
25+$0.392
100+$0.270
250+$0.242
500+$0.218
More Pricing...
4.32kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
49AK3767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.036
100+$0.027
250+$0.025
500+$0.024
More Pricing...
4.32kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK3249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.025
100+$0.018
250+$0.017
500+$0.015
More Pricing...
4.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
59AK0333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.088
100+$0.083
250+$0.078
500+$0.074
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK2061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.018
100+$0.014
250+$0.013
500+$0.011
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK1471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.017
100+$0.014
250+$0.013
500+$0.011
More Pricing...
4.32kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
59AK0333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
1+$0.144
25+$0.088
100+$0.083
250+$0.078
500+$0.074
More Pricing...
4.32kohm
100mW
-
-
-
-
-
-
75V
1.6mm
0.8mm
-55°C
155°C
-
-
73T6522

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.043
25+$0.034
50+$0.025
100+$0.021
More Pricing...
4.32kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
51W4780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+$0.017
45000+$0.015
75000+$0.013
4.32kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
Precision
ERJ-1GE Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
85Y5499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.470
25+$0.414
50+$0.368
100+$0.227
250+$0.186
More Pricing...
4.32kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.077
30+$0.038
100+$0.024
250+$0.018
500+$0.014
More Pricing...
4.32kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
MP SR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
92K7960

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.400
20+$0.378
30+$0.354
50+$0.332
100+$0.308
More Pricing...
4.32kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
86T3886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.114
30+$0.055
100+$0.037
250+$0.026
500+$0.020
More Pricing...
4.32kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
93T7520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.937
100+$0.749
500+$0.710
4.32kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T3227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.047
30+$0.023
100+$0.016
250+$0.011
500+$0.009
More Pricing...
4.32kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
1-25 of 197 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK