Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA2AEB4321X SMD Chip Resistor, 4.32 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)](https://canada.newark.com/productimages/standard/en_US/1577588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB4321XCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel49W8860
Re-Reel85Y5499RL
Cut Tape85Y5499
Product RangeERA-2A Series
Your Part Number
9,956 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.470 | $4.70 |
| Total Price | $4.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.470 |
| 25+ | $0.414 |
| 50+ | $0.368 |
| 100+ | $0.227 |
| 250+ | $0.186 |
| 500+ | $0.158 |
| 1000+ | $0.126 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.101 |
| 30000+ | $0.095 |
| 50000+ | $0.094 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2AEB4321XCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel49W8860
Re-Reel85Y5499RL
Cut Tape85Y5499
Product RangeERA-2A Series
Resistance4.32kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor TypeHigh Reliability
Product RangeERA-2A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
4.32kohm
Power Rating
62.5mW
Resistor Technology
Metal Film (Thin Film)
Product Range
ERA-2A Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for ERA2AEB4321X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
