0
0 Items$0.00

45.3ohm Chip SMD Resistors :

112 Products Found
Find a huge range of 45.3ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, TT Electronics / Welwyn, Vishay, TE Connectivity - Holsworthy & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
90W3452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.139
10+$0.053
100+$0.045
1000+$0.027
5000+$0.022
More Pricing...
45.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52K8538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.029
250+$0.025
500+$0.024
More Pricing...
45.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.176
10+$0.073
100+$0.057
1000+$0.041
5000+$0.031
More Pricing...
45.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
06AC6376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.090
100+$0.762
250+$0.742
500+$0.722
More Pricing...
45.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
49AK2098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.018
100+$0.014
250+$0.013
500+$0.011
More Pricing...
45.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.141
25+$0.015
100+$0.013
250+$0.011
500+$0.010
More Pricing...
45.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
13AN2273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.034
100+$0.022
250+$0.017
500+$0.014
More Pricing...
45.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
82AH7960

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.015
20+$0.014
30+$0.013
50+$0.011
100+$0.010
More Pricing...
45.3ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
85Y7205

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.217
100+$0.126
1000+$0.090
45.3ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9923

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.039
15000+$0.036
25000+$0.035
45.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
100+$0.083
45.3ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.116
100+$0.067
1000+$0.046
45.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.231
100+$0.140
1000+$0.094
5000+$0.071
10000+$0.069
More Pricing...
45.3ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.203
25+$0.165
50+$0.141
100+$0.098
250+$0.074
More Pricing...
45.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y9922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.220
25+$0.195
50+$0.172
100+$0.106
250+$0.087
More Pricing...
45.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
43AC3675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.024
30+$0.013
100+$0.009
250+$0.007
500+$0.006
More Pricing...
45.3ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
43AC3815

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.031
30+$0.016
100+$0.011
250+$0.009
500+$0.007
More Pricing...
45.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
57AC1133

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Full Reel)
Full Reel
1000+$0.280
3000+$0.267
5000+$0.253
45.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
05AC9375

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Full Reel)
Full Reel
1000+$0.815
3000+$0.783
5000+$0.749
45.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
48AC7130

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.468
100+$0.333
250+$0.290
500+$0.256
More Pricing...
45.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
34AH2559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.850
25+$1.340
100+$0.931
250+$0.906
500+$0.882
More Pricing...
45.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
64AK9694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.048
20+$0.042
30+$0.036
50+$0.029
100+$0.025
More Pricing...
45.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
69AK8115

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.013
30000+$0.011
50000+$0.010
45.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
30AK7160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.021
20+$0.020
30+$0.018
50+$0.017
100+$0.015
More Pricing...
45.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
04AH2687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.140
6000+$3.000
9000+$2.760
15000+$2.490
30000+$2.230
More Pricing...
45.3ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Sulfur Resistant
HDSC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 112 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK